
22-position, 2-row male plug housing with straight orientation and 4.2mm pitch. Features male pin contacts, 13A current rating, and a 600V AC/DC voltage rating. Constructed from natural colored Nylon, this housing offers a temperature range of -40°C to 105°C and a UL94 V-2 flammability rating. Designed for panel mounting with snap-in capability, it is lead-free and RoHS compliant.
Molex 39-01-2221 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in |
| Number of Contacts | 22 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
