
22-circuit, 2-row female receptacle housing with a 4.2mm pitch, designed for free-hanging, cable mounting. Features a straight orientation and female socket contact type, supporting a 13A current rating and 600V voltage rating. Constructed with low halogen and lead-free materials, operating within a -40°C to 105°C temperature range. Dimensions include a 47.4mm length, 15.1mm height, and 19.6mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-01-2225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15.1mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 47.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
