
24-position, 2-row rectangular power connector with a straight, free-hanging cable mount orientation. Features female socket crimp terminals and a 4.2mm pitch. Rated for 13A current and 600V AC/DC, operating between -40°C and 105°C. Housing is natural/beige, UL94 V-1 flammability rated, lead-free, and RoHS compliant. Approvals include UL, CSA, and TUV.
Molex 39-01-2245 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 51.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
