Molex 39-01-2245-BLK technical specifications.
| Gender | Female |
| Housing Color | Beige |
| Length | 51.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2245-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.