Molex 39-01-2246 technical specifications.
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5559 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.