Rectangular power connector featuring 6 contacts in a straight, free-hanging, cable-mount configuration. This male plug offers a 13A current rating and a 600V AC/DC voltage rating, with a 4.2mm pitch and 2-row design. Constructed with a natural colored, low halogen housing, it supports crimp termination for wire gauges from 20AWG to 16AWG. Operating temperature range is -40°C to 105°C, with UL, CSA, and TUV approvals and UL94 V-2 flammability rating.
Molex 39-01-3063 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 23.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
