Molex 39-01-3065 technical specifications.
| Contact Gender | Female |
| Current Rating | 13A |
| Depth | 19.6mm |
| Gender | Female |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.