
Rectangular power connector featuring 10 male pin contacts and 10 positions across 2 rows. This straight, free-hanging, cable-mount plug offers a 4.2mm pitch and 20-16 AWG wire gauge compatibility. Rated for 600V AC/DC and 13A current, it operates within a -40°C to 105°C temperature range. The natural colored housing is UL94 V-2 flammability rated, lead-free, and RoHS compliant.
Molex 39-01-3103 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 23.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 9.6mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.