Molex 39-01-3105 technical specifications.
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
