12-position, 2-row rectangular power connector featuring male pin contacts and a straight, free-hanging cable mount orientation. Rated for 13A current and 600V AC/DC, with a 4.2mm pitch and 0.165-inch row spacing. Constructed with a natural colored, low halogen housing, this crimp-termination connector operates between -40°C and 105°C and meets UL94 V-0 flammability standards. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 39-01-3129 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 26.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.