Molex 39-01-3189 technical specifications.
| Contact Type | Pin |
| Current Rating | 13A |
| Mount | Panel |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5559 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.