Rectangular power connector featuring 3 male pin contacts and 3 positions. Rated for 13A current and 600V AC/DC, with a maximum operating temperature of 105°C. This straight, free-hanging or panel/cable mount connector utilizes crimp termination and accommodates wire gauges from 20AWG to 16AWG. The natural colored housing is UL94 V-0 flammability rated.
Molex 39-01-4037 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 19.2mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 7.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-4037 to view detailed technical specifications.
No datasheet is available for this part.