Rectangular power connector featuring 4 female socket contacts and a straight, free-hanging, cable mount orientation. This receptacle offers a 4.2mm pitch and a 13A current rating, with a maximum operating temperature of 105°C and a voltage rating of 600V. Constructed from Nylon, it is UL94 V-2 flammability rated, lead-free, and low halogen. Approvals include UL, CSA, and TUV.
Molex 39-01-4040 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural, White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Diameter | 4.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.39mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-4040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.