Rectangular power connector featuring 5 male pin contacts and a straight orientation. This plug-style connector offers a 13A current rating and a 600V voltage rating, with a 4.2mm pitch and 13A current rating. Designed for panel mounting with a snap-in feature, it accommodates wire gauges from 20AWG to 16AWG. Operating within a temperature range of -40°C to 105°C, this low halogen, lead-free component is RoHS compliant.
Molex 39-01-4052 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Diameter | 4.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 7.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-4052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.