Molex 39-01-9017 technical specifications.
| Contact Type | Pin, Socket |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Length | 7.6mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3191 |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-9017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.