Molex 39-03-6013 technical specifications.
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-03-6013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.