Molex 39-03-6022 technical specifications.
| Current Rating | 12A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-03-6022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.