Molex 39-03-6024 technical specifications.
| Current Rating | 12A |
| Depth | 29.9mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 14.3mm |
| Mount | Wire |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.7mm |
| Reach SVHC Compliant | Unknown |
| Series | STANDARD .093" |
| Termination | Crimp |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-03-6024 to view detailed technical specifications.
No datasheet is available for this part.