Molex 39-03-6025 technical specifications.
| Depth | 29.9mm |
| Gender | Female |
| Length | 14.3mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.7mm |
| Radiation Hardening | No |
| Series | STANDARD .093" |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-03-6025 to view detailed technical specifications.
No datasheet is available for this part.