Molex 39-03-6094 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 8A |
| Depth | 21mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 21mm |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.7mm |
| Series | 3191 |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-03-6094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
