Molex 39-03-6120 technical specifications.
| Current Rating | 8A |
| Depth | 30.15mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 6.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STANDARD .093" |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-03-6120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.