Molex 39-03-6121 technical specifications.
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-03-6121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
