Molex 39-26-9066 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6mm |
| Length | 15.9mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | 5512 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-26-9066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.