Molex 39-27-0044 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 5550 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-27-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.