This 4-position rectangular connector features a 0.1inch pitch and a through hole mount. The connector is made of brass with a tin plating and has a black housing color. It is available in a bulk packaging with 5000 pieces per pack and is RoHS compliant.
Molex 39-27-4042 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro Shunt 5547 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-27-4042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.