Molex 39-27-4062 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro Shunt 5547 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-27-4062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.