Molex 39-27-6103 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 5483 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-27-6103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.