Molex 39-28-0088 technical specifications.
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Lead Pitch | 3.96mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pin Diameter | 1.14mm |
| RoHS Compliant | No |
| Series | 5180 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-28-0088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.