
Rectangular power connector featuring 10 male pin contacts with a 4.2mm pitch and 2 rows. This straight, through-hole mount plug offers a 7A current rating and a maximum operating temperature of 105°C. Contacts are brass or bronze with tin, copper, and gold plating, and the housing is black nylon with natural insulation. Approvals include UL, CSA, and TUV, with a UL94 V-0 flammability rating and low halogen content.
Molex 39-28-1103 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural, Clear |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Copper, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 3.5mm |
| Housing Color | Black |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Length | 23mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole, Board |
| Number of Circuits | 8 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | Mini-Fit Jr 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
