Molex 39-28-5206 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 392 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5578 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-5206 to view detailed technical specifications.
No datasheet is available for this part.