Molex 39-28-5301 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5332 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-5301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.