Molex 39-28-5303 technical specifications.
| Current Rating | 1A |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5340 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-5303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.