This 2-position unshrouded header features a straight body orientation and a terminal pitch of 3.96mm. It is designed for through-hole mounting and has a termination method of solder. The product measures 7.16mm in length, 9.75mm in depth, and 14.63mm in height.
Molex 39-28-8025 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.16 |
| Product Depth (mm) | 9.75 |
| Product Height (mm) | 14.63 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39-28-8025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.