Dual-row, 18-position male header with a 4.20mm pitch and 5.5mm row spacing. Features brass contacts with tin and gold plating, rated for 6A current and 600V voltage. This through-hole mount connector has a beige housing, is UL94 V-0 flammability rated, and is lead-free and RoHS compliant. Operating temperature range is -40°C to 105°C.
Molex 39-28-8180 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-8180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.