Rectangular power connector featuring 20 male contacts with gold-plated brass construction and solder termination. This receptacle offers 18 circuits across 20 positions and 2 rows, with a 4.2mm pitch and 0.165-inch row spacing. Rated for 9A current and 600V AC/DC, it operates within a temperature range of -40°C to 105°C. Designed for through-hole mounting with a straight orientation, this RoHS compliant component is supplied in tray packaging.
Molex 39-28-9208 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-9208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.