
This 8-contact rectangular connector is rated for 600V and 7A, with a maximum operating temperature range of -40°C to 105°C. It features a brass contact material with gold plating and a termination of solder. The connector is compliant with RoHS regulations and has a low halogen content. It is not compliant with glow wire regulations and contains lead, making it non-compliant with lead-free regulations.
Molex 39-29-0083 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-0083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.