
Rectangular power connector featuring 14 male pin contacts with gold plating over brass for superior conductivity. This straight, through-hole mount plug offers a 4.2mm pitch and 2 rows, designed for solder termination. Rated for 6A current and 600V voltage, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-2 flammability rating. The natural colored nylon housing and insulation ensure durability.
Molex 39-29-0143 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit Jr 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-0143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.