4-position, 2-row male pin header with a 4.2mm pitch, designed for right-angle, through-hole board mounting. Features brass contacts with tin plating over copper, offering a 13A current rating and a 600V AC voltage rating. The natural colored nylon housing ensures UL94 V-2 flammability rating and operates within a -40°C to 105°C temperature range. This RoHS compliant connector is suitable for solder termination.
Molex 39-29-1048 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Pitch | 4.2mm |
| Length | 19.6mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit Jr 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.