16-circuit, right-angle male header with brass contacts plated in tin. Features a 4.2mm pitch and 5.5mm row spacing, supporting a 13A current rating and 600V DC rated voltage. Constructed from brass, this through-hole mount component operates between -40°C and 105°C, is UL94 V-0 flammability rated, and meets RoHS and REACH SVHC compliance.
Molex 39-29-1167 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
