
Rectangular power connector featuring 20 male pin contacts with brass construction and tin/copper plating. This right-angle, through-hole mount receptacle offers a 6A current rating and a 250V working voltage. Constructed from natural colored Nylon, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-2 flammability rating. The connector has a 4.2mm pitch and is supplied in trays of 75 units.
Molex 39-29-1208 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 19.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Length | 53.2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.