22-circuit, right-angle male header with a 4.2mm pitch and 5.5mm row spacing. Features brass contacts with tin plating, rated for 6A current and 600V DC voltage. Through-hole mounting with solder termination, operating temperature range of -40°C to 105°C. Constructed from brass, this component is UL94 V-0 flammability rated, RoHS compliant, and low halogen.
Molex 39-29-1227 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 57.4mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.