Molex 39-29-1228-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Orientation | Right Angle |
| Pitch | 4.2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-29-1228-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.