
The Mini-Fit Jr. rectangular connector features 10 contacts and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 600V AC and 600.6kV DC. The connector is compliant with RoHS regulations and has a tin plating. It measures 22.6mm in length and 12.8mm in height, with a pitch of 4.2mm.
Molex 39-29-3106 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Gold, Copper |
| Depth | 11mm |
| Gender | Male |
| Height | 12.8mm |
| Length | 22.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole, Board |
| Number of Circuits | 8 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-3106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
