
22-position, 2-row male pin header connector with 4.2mm pitch. Features brass contacts with gold and tin plating, rated for 9A current and 600V voltage. Through-hole mounting with solder termination. Operates from -40°C to 105°C, is RoHS compliant, and low halogen.
Molex 39-29-3226 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-3226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
