
Right-angle, male header connector with 10 circuits and 10 contacts. Features brass contacts with 30µ gold plating, a 4.2mm pitch, and 5.5mm row spacing. Rated for 13A current and 600V voltage, with a maximum operating temperature of 105°C. Through-hole mounting and solder termination. UL94 V-0 flammability rating, low halogen, and compliant with ELV, RoHS, and REACH SVHC standards.
Molex 39-29-4109 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-4109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
