20-circuit, right-angle male header with a 4.2mm pitch and 4.2mm row spacing. Features brass contacts with gold plating and 3.5mm posts, rated for 13A and 600V. Board mountable via through-hole termination with a mounting flange. Constructed from low halogen brass, this component operates between -40°C and 105°C, is RoHS and REACH SVHC compliant, and has a UL94 V-0 flammability rating.
Molex 39-29-4209 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board, Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-4209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.