The Mini-Fit Jr. power connector is a 2-contact, 9A current rating, 600V voltage rating connector. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is lead-free and RoHS compliant, with a natural housing color and gold contact plating. It is available in a through-hole mount configuration with a 4.2mm pitch and a straight orientation.
Molex 39-29-6028 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Depth | 11mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-6028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
