4-circuit vertical header with male pin contacts, featuring brass construction with gold and tin plating. This through-hole mount connector offers a 4.2mm pitch and 11mm depth, supporting a 9A current rating and 600V AC/DC voltage rating. Designed for straight orientation, it operates within a temperature range of -40°C to 105°C and is lead-free and RoHS compliant.
Molex 39-29-6048 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-6048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.