Molex 39-29-6108 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MINI-FIT JR |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-6108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.