24-circuit vertical header with male pin contacts, featuring brass and copper alloy construction with gold and tin plating. This connector offers a 6A current rating, 10A max current rating, and a 600V AC/DC voltage rating. Constructed from Nylon/Polyamide with a black housing and natural color, it supports through-hole mounting and solder termination. Operating temperature range is -40°C to 105°C, with a flammability rating of UL94 V-0 and low halogen content.
Molex 39-29-6248 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-6248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.